Siemens Keyboard HMI Enclosure For Use With HMI SIMATIC

Subtotal (1 unit)*

$1,879.56

(exc. GST)

$2,067.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,879.56

*price indicative

RS Stock No.:
256-7209
Mfr. Part No.:
6GF67102AC
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Keyboard

Product Type

HMI Enclosure

For Use With HMI

SIMATIC

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

Series

6GF6710

COO (Country of Origin):
SI
The Siemens keyboard SIMATIC HMI PS/2 membrane keyboard DEU with touchpad.

IP (all-round) IP65

Current consumption (rated value) 25 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy