Siemens Service Pack Service Pack For Use With HMI TP/OP 277-6 In PLC Siemen S7

Subtotal (1 unit)*

$234.39

(exc. GST)

$257.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.39

*price indicative

RS Stock No.:
253-4119
Mfr. Part No.:
6AV66713XA010AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Service Pack

Accessory Type

Service Pack

For Use With HMI

TP/OP 277-6 In

For Use With PLC

Siemen S7

IP Rating

IP65, IP66

Standards/Approvals

EAC, C-Tick (RCM), UL, REACH, cUL, SEMI F47, KCC, Directive 2014/35/EC, CE

Hazardous Area Certification

No

Series

6EV66

COO (Country of Origin):
DE
The Siemens service set includes 6x device-specific seals, 15x aluminium mounting clips, 1x 2-pin female connector, and 1x product information clamp for t 6 to 10 inch devices.

This service pack is CE marked

Each
$724.67
Each
$234.39
Each
$294.92
Each
$146.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy