Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS Stock No.:
- 249-1439
- Mfr. Part No.:
- 6AV6372-2DF67-1BX0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,643.00
(exc. GST)
$5,107.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,643.00 |
*price indicative
- RS Stock No.:
- 249-1439
- Mfr. Part No.:
- 6AV6372-2DF67-1BX0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | SIMATIC S7 | |
| Standards/Approvals | CE, CSA, TLS, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC SIMATIC S7 | ||
Standards/Approvals CE, CSA, TLS, REACH, RoHS | ||
Hazardous Area Certification No | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC Energy Manager provides users with a scalable, non-sector-specific energy data management system. Its functions range from energy monitoring, energy controlling, energy invoicing, baseline management and prognosis, through to the management of energy efficiency measures. The SIMATIC Energy Manager provides an extensive and easy-to-use report system, as well as a dynamic, widget-based web dashboard for analysing and distributing data once it has been acquired and analysed.
Appropriate energy efficiency measures can be devised based on performance indicators and display options. When implemented successfully, cost savings are achieved.
Power monitoring offers the basis for a secure power supply
Transparency at cost centre level raises employee awareness and forms the basis for specifying clear, easy-to-understand aims, as well as for monitoring their achievement
Technological processes and plants in production (for example: analysis based on machine status) can easily be connected and allow for energy performance evaluation
Transparency combined with prognosis functions increases planning reliability and opens up new opportunities in energy procurement
Energy controlling, with its flexible reporting and analysis functions, helps to ensure that efficient systems remains efficient
Characteristic values can be freely defined to facilitate substantiated statements on increasing the efficiency of power generation systems and consumers
- RS Stock No. 2491431
- Mfr. Part No. 6AV6372-2DF27-0AX0
Each
$4,643.00
- RS Stock No. 2491411
- Mfr. Part No. 6AV6372-2CG20-0BA0
Each
$3,624.83
- RS Stock No. 2491401
- Mfr. Part No. 6AV6372-1DC07-5AX4
Each
$466.46
- RS Stock No. 2491451
- Mfr. Part No. 6AV6372-2DG07-5AX4
Each
$2,730.16
Related links
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- Connector Tool Kits
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












