Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- RS Stock No.:
- 249-1406
- Mfr. Part No.:
- 6AV6372-2BJ07-5BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,250.60
(exc. GST)
$4,675.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,250.60 |
*price indicative
- RS Stock No.:
- 249-1406
- Mfr. Part No.:
- 6AV6372-2BJ07-5BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC HMI operator panels | |
| For Use With PLC | SIMATIC S7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CSA, REACH, TLS, CE | |
| Series | 6AV63 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC HMI operator panels | ||
For Use With PLC SIMATIC S7 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CSA, REACH, TLS, CE | ||
Series 6AV63 | ||
- COO (Country of Origin):
- DE
The Siemens WinCC/SES Sequence Execution System is designed for the sequential control of recipe and sequence-based processes in production. WinCC/SES is especially suitable for production plants in which dosing, mixing and material transport are important process actions. Sequence controls can be structured with a high degree of flexibility, with the production steps being defined in a clear configuration interface and freely combined to form individual process sequences. In addition both the step sequences and the parameters can be modified online during production runs.
Combination of automatic step sequence with manual fine adjustment of the production sequences (e.g. if behaviour of natural raw materials fluctuates)
SES allows flexible paths through the production and is thus an enabler for even utilization of the individual production plants
Increased quality due to efficient operations management
SES fulfils the real-time requirement because the steps run in the PLC
High availability due to the execution of the step sequencer in the PLC
