Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7

Subtotal (1 unit)*

$2,294.71

(exc. GST)

$2,524.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,294.71

*price indicative

RS Stock No.:
249-1409
Mfr. Part No.:
6AV6372-2BJ17-5BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Software

Accessory Type

Software

For Use With HMI

SIMATIC HMI operator panels

For Use With PLC

SIMATIC S7

Standards/Approvals

CE, TLS, REACH, CSA, RoHS

Hazardous Area Certification

No

Series

6AV63

COO (Country of Origin):
DE
The Siemens WinCC/SES Sequence Execution System is designed for the sequential control of recipe and sequence-based processes in production. WinCC/SES is especially suitable for production plants in which dosing, mixing and material transport are important process actions. Sequence controls can be structured with a high degree of flexibility, with the production steps being defined in a clear configuration interface and freely combined to form individual process sequences. In addition both the step sequences and the parameters can be modified online during production runs.

Combination of automatic step sequence with manual fine adjustment of the production sequences (e.g. if behaviour of natural raw materials fluctuates)

SES allows flexible paths through the production and is thus an enabler for even utilization of the individual production plants

Increased quality due to efficient operations management

SES fulfils the real-time requirement because the steps run in the PLC

High availability due to the execution of the step sequencer in the PLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy