Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC SCADA, PLC
- RS Stock No.:
- 233-7979
- Distrelec Article No.:
- 303-26-011
- Mfr. Part No.:
- GMDIOR00
- Brand:
- Red Lion
Subtotal (1 unit)*
$913.33
(exc. GST)
$1,004.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.33 |
*price indicative
- RS Stock No.:
- 233-7979
- Distrelec Article No.:
- 303-26-011
- Mfr. Part No.:
- GMDIOR00
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | I/O Module | |
| Product Type | Display Module | |
| For Use With HMI | Graphite Series Products | |
| For Use With PLC | SCADA, PLC | |
| Standards/Approvals | CE, IECEx UL 15.0035X, UL, cULus | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Ethernet | |
| Series | GMDIO - Graphite | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type I/O Module | ||
Product Type Display Module | ||
For Use With HMI Graphite Series Products | ||
For Use With PLC SCADA, PLC | ||
Standards/Approvals CE, IECEx UL 15.0035X, UL, cULus | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Ethernet | ||
Series GMDIO - Graphite | ||
- COO (Country of Origin):
- US
The Red Lion Graphite series digital I/O module designed for use with the Graphite products. This module offers eight inputs and six outputs that can be used to monitor contact or sensor inputs and actuate relays, solenoids, PLC inputs, etc. The inputs accept standard DC inputs or contact closures, and are configured for Sink/Source signals via external switches. Additionally, each input has a switch selectable input filter that can be used to prevent contact bounce.
Adds Digital I/O Capability to the Graphite Series
8 DC Voltage Inputs, 6 Relay Outputs
Inputs Isolated from Outputs
Inputs Independently Configurable for High or Low Active State
Inputs Independently Switch Selectable for High or Low Frequency Signals
Relay (Form-A) Output Model
- RS Stock No. 2337989
- Mfr. Part No. GMDIOS00
Each
$864.41
- RS Stock No. 2337990
- Mfr. Part No. GMINI800
Each
$1,976.20
- RS Stock No. 8280535
- Mfr. Part No. GT27-V4R1-Z
Each
$2,070.47
- RS Stock No. 8280522
- Mfr. Part No. GT27-V4-Z
Each
$1,597.37
Related links
- Red Lion I/O Module Display Module For Use With HMI Graphite Series Products PLC PLC, SCADA
- Red Lion I/O Module Display Module For Use With HMI GMTC Series Products SCADA
- Red Lion I/O Module DA Series 10V dc
- Red Lion I/O Module DA Series
- Red Lion MINI MCR-SL-2CP-I-I-SP Series Signal Conditioner RS422 32V dc, 9 V dc Supply
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Red Lion HMI Series Touch Screen HMI - 254 mm 640 x 480 pixel
- Red Lion Programmable Terminal Series Touch Screen HMI - 254 mm 640 x 480 pixel







