Red Lion HMI Series Touch Screen HMI - 10 in, TFT Display, 640 x 480 pixel

Subtotal (1 unit)*

$8,383.25

(exc. GST)

$9,221.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,383.25

*price indicative

RS Stock No.:
233-7982
Distrelec Article No.:
303-25-968
Mfr. Part No.:
G10C1000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Series

HMI

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

640 x 480 pixel

Port Type

RS232, 2 x USB, Ethernet, RS485, COM, RS422

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Backlighting

Yes

Diagonal Display Size

10in

Length

275.2mm

Standards/Approvals

cULus, IEC 60079-0, IECEx UL 15.0035X, UL

Width

217.7mm

Depth

52.4mm

IP Rating

IP66

Hazardous Area Certification

ATEX

Display Colour

Black

COO (Country of Origin):
US
The Red Lion Graphite series of HMI merges two of our most highly successful product platforms into a single, extremely flexible solution. The nexus of the product is the operator interface panel which offers the award winning technology of our G3 HMI including protocol conversion, data logging and remote access. Size of display is 10.0 inch.

Protocol conversion feature converts numerous protocols simultaneously

Over 300 built-in drivers allows easy data mapping to PLCS, PCS, and SCADA systems

Built-in web server allows remote view or control from any internet connected pc or smart phone

Syncs data logs to FTP servers and Microsoft SQL server

Each
$6,131.77
Each
$3,304.76
Each
$3,770.47
  • RS Stock No. 2727319
  • Mfr. Part No. 150605 XV-152-D6-84TVRC-10
Each
$5,687.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy