Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, XZCC Series
- RS Stock No.:
- 695-6899
- Mfr. Part No.:
- XZCC12MCM40B
- Brand:
- Telemecanique Sensors
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$38.59
(exc. GST)
$42.45
(inc. GST)
Units | Per unit |
1 - 2 | $38.59 |
3 - 4 | $37.51 |
5 + | $35.97 |
- RS Stock No.:
- 695-6899
- Mfr. Part No.:
- XZCC12MCM40B
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 Male and Female Connectors
Range of connectors for use with Schneider sensors
Screw termination
Screw termination
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Series | XZCC |
Body Orientation | Right Angle |
Related links
- Cutting Mats
- Connector Wrenches
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Telemecanique Sensors Circular Connector Cable Mount Socket IP67,...
- Telemecanique Sensors Circular Connector Cable Mount Male XZCC Series