Pinet Steel Aluminium Piano with a Barrel Pin, 1 m x 40mm x 1.2 mm
- RS Stock No.:
- 328-9795
- Brand:
- Pinet
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $7.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$117.65
(exc. GST)
$129.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $58.825 | $117.65 | - |
| 10 - 18 | $58.115 | $116.23 | $7.10 |
| 20 - 78 | $57.07 | $114.14 | $35.10 |
| 80 + | $55.82 | $111.64 | $240.40 |
*price indicative
- RS Stock No.:
- 328-9795
- Brand:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Closing Type | Free Swinging | |
| Length | 1m | |
| Width | 40mm | |
| Thickness | 1.2mm | |
| Pin Style | Barrel | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Closing Type Free Swinging | ||
Length 1m | ||
Width 40mm | ||
Thickness 1.2mm | ||
Pin Style Barrel | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Features and Benefits:
• 270° opening angle ;• Easy to align and mount ;• Stronger than butt hinges ;• Supports full length of the door
Typical application:
• General Purpose Home applications ;• Yachts ;• Boats;• Motorhomes
Note
The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074
Related links
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1020 mm x 40 mm x 1.2 mm
- Pinet Steel Piano with a Knuckle Pin, 1020 mm x 40 mm x 1.2 mm
- Pinet Steel Aluminium Piano with a Barrel Pin, 1000 mm x 25 mm x 0.8 mm
- Pinet Steel Aluminium Piano with a Barrel Pin, 1000 mm x 50 mm x 1.5 mm
- Pinet Steel Stainless Steel Piano with a Knuckle Pin, 1000 mm x 50 mm x 1.2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 40 mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40 mm x 1.2 mm
