Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Leaf with a Polymer Pin Pin, Universal-Handed,

N

Subtotal (1 unit)*

$45.21

(exc. GST)

$49.73

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.21

*price indicative

RS Stock No.:
830-472
Mfr. Part No.:
425956
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Hinge Type

Leaf

Closing Type

Free Swinging

Length

110mm

Handed

Universal

Width

60mm

Thickness

25mm

Fixing Method

Through Hole

Pin Style

Polymer Pin

Fixing Hole Size

6.5 mm

Finish

Matt

Corners

Square

Holes per Leaf

2

Standards/Approvals

RoHS

Pin Diameter

12mm

COO (Country of Origin):
IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide SUPER technopolymer, ensuring high strength and durability for demanding industrial applications. Its robust construction supports reliable operation and long term performance, making it suitable for repeated use in various environments.

Ensures high strength and durability

Matte finish improves surface durability

Suitable for repeated opening and closing applications

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy