Elesa Matt Fibreglass Reinforced Polyamide Based (PA) Technopolymer Spring with a Polymer Pin Pin, Universal-Handed,

N

Subtotal (1 unit)*

$48.04

(exc. GST)

$52.84

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.04

*price indicative

RS Stock No.:
830-470
Mfr. Part No.:
425853
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Product Type

Spring Hinge

Hinge Type

Spring

Length

67mm

Closing Type

Spring

Handed

Universal

Width

55mm

Thickness

24mm

Fixing Method

Through Hole

Pin Style

Polymer Pin

Fixing Hole Size

6.5 mm

Finish

Matt

Holes per Leaf

2

Corners

Square

Standards/Approvals

RoHS

Pin Diameter

6.5mm

COO (Country of Origin):
IT
The Elesa Spring hinge is manufactured from glass Fibre reinforced polyamide SUPER technopolymer, providing exceptional strength and durability for industrial applications. Its integrated spring mechanism ensures controlled self-closing and reliable performance during repeated use.

Glass Fibre reinforced polyamide SUPER technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves surface durability

Integrated spring enables controlled self-closing

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy