RS Better World

Leo Workwear Yellow Velcro Junior Hi Vis Vest Recycled Polyester, M

Subtotal (1 unit)*

$11.24

(exc. GST)

$12.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4217
Mfr. Part No.:
CW01-Y-LEO-M
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Yellow

Product Type

Junior Hi Vis Vest

Size

M

Closure Type

Velcro

Gender

Unisex

Material

Recycled Polyester

Resistance Features

Hi-Vis

Series

CW01

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Neon stars children's waistcoats prioritize safety by ensuring visibility day and night. Made of 100% polyester with royal blue trim, these waistcoats provide a protective and vibrant outer layer for children, helping to keep them safe in various environments.

Velcro fastener

Certified to EN 17353

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy