RS Better World
Leo Workwear Lime Velcro Junior Hi Vis Vest Recycled Polyester, M
- RS Stock No.:
- 286-4211
- Mfr. Part No.:
- CW01-LM-LEO-M
- Brand:
- Leo Workwear
Subtotal (1 unit)*
$11.24
(exc. GST)
$12.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4211
- Mfr. Part No.:
- CW01-LM-LEO-M
- Brand:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Lime | |
| Product Type | Junior Hi Vis Vest | |
| Size | M | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Material | Recycled Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | CW01 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Lime | ||
Product Type Junior Hi Vis Vest | ||
Size M | ||
Closure Type Velcro | ||
Gender Unisex | ||
Material Recycled Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series CW01 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Neon stars children's waistcoats prioritize safety by ensuring visibility day and night. Made of 100% polyester with royal blue trim, these waistcoats provide a protective and vibrant outer layer for children, helping to keep them safe in various environments.
Velcro fastener
Certified to EN 17353
Related links
- Leo Workwear Lime Junior Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Lime Junior Hi Vis Vest Recycled Polyester, XS
- Leo Workwear Lime Junior Hi Vis Vest Recycled Polyester, S
- Leo Workwear Lime Junior Hi Vis Vest 100% Polyester, L
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, M
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, S
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, XL
- Leo Workwear Yellow Junior Hi Vis Vest Recycled Polyester, XS
