Portwest Blue, Grey Zip Hi Vis Vest 100% Polyester Mesh, 2XL → 3XL

Subtotal (1 unit)*

$114.30

(exc. GST)

$125.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.30

*price indicative

RS Stock No.:
282-4314
Mfr. Part No.:
CV01GRRXX/3X
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Blue, Grey

Product Type

Hi Vis Vest

Size

2XL → 3XL

Closure Type

Zip

Gender

Unisex

Material

100% Polyester Mesh

Resistance Features

Comfortable, Soft

Standards/Approvals

No

Series

CV01

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Cooling Vest is an innovative product that keeps workers cool for up to 8 hours. Using technologies and materials designed to prevent heat stress, this vest keeps the body at an ideal temperature allowing the wearer to work in comfort, even in the hottest and most humid of weather. Simply saturate the vest in water and squeeze to

Lightweight and comfortable

Cooling mesh fabric for increased breathability

Front zip opening for easy access

CE certified

UKCA marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy