Portwest Yellow Hi Vis Vest 100% Polyester, 2XL to 3XL

Subtotal (1 unit)*

$10.04

(exc. GST)

$11.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.04

*price indicative

RS Stock No.:
271-8957
Mfr. Part No.:
C494YERXX/3X
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Yellow

Size

2XL to 3XL

Closure Type

Hook & Loop

Gender

Unisex

Number of Reflective Bands

2

Material

100% Polyester

Resistance Features

Breathable

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy