Ralawise Yellow Zip Hi Vis Vest Polyester, 5XL
- RS Stock No.:
- 271-2430
- Mfr. Part No.:
- S476SY-5XL
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.35 |
*price indicative
- RS Stock No.:
- 271-2430
- Mfr. Part No.:
- S476SY-5XL
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 5XL | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Material | Polyester | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 5XL | ||
Closure Type Zip | ||
Gender Unisex | ||
Material Polyester | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN









