Ralawise Yellow Zip Hi Vis Vest Polyester, S

This image is representative of the product range

Subtotal (1 unit)*

$25.72

(exc. GST)

$28.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.72

*price indicative

RS Stock No.:
273-0893
Mfr. Part No.:
S476SY-S
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Colour

Yellow

Product Type

Hi Vis Vest

Size

S

Closure Type

Zip

Gender

Unisex

Material

Polyester

Resistance Features

Lightweight

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy