DNC Yellow Hook & Loop Hi Vis Vest Polyester, 5XL
- RS Stock No.:
- 249-5978
- Mfr. Part No.:
- 3503 Yellow 5XL
- Brand:
- DNC
Subtotal (1 unit)*
$9.77
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.77 |
*price indicative
- RS Stock No.:
- 249-5978
- Mfr. Part No.:
- 3503 Yellow 5XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 5XL | |
| Closure Type | Hook & Loop | |
| Number of Reflective Bands | 4 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, Class D/N, New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS4399:1996 | |
| Series | 3503 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 5XL | ||
Closure Type Hook & Loop | ||
Number of Reflective Bands 4 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, Class D/N, New AS/NZS 4602.1:2011, AS/NZS1906.4:2010, AS/NZS4399:1996 | ||
Series 3503 | ||
- COO (Country of Origin):
- CN
The DNC 3503 series is a HIVIS day/night safety vest that comes in yellow colour and has hoop & shoulder generic reflective tape. This vests are 100 % polyester and all DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Environmentally Friendly
Premium quality Reflective Tape for the value hi-vis range
Tested for UPF (ultraviolet protection factor)
Related links
- DNC Yellow Hi Vis Vest 100% Polyester, 5XL
- DNC Orange Hi Vis Vest 100% Polyester, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester Polar Fleece Polyvinyl Chloride, 5XL
- DNC Yellow Hi Vis Vest Hi Vis Fabric, 5XL
- DNC Yellow Hi Vis Vest 100% Polyester HiVis Fabric, 5XL
- DNC Yellow Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL
- DNC Yellow Hi Vis Vest 100% Cotton, 5XL
- DNC Yellow Hi Vis Vest 100% Cotton 5XL
