Orbit International GB2FWJR Orange Hi Vis Jacket, 2XL
- RS Stock No.:
- 270-7221
- Mfr. Part No.:
- GB2FWJR-O-2XL
- Brand:
- Orbit International
Subtotal (1 unit)*
$368.86
(exc. GST)
$405.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.86 |
*price indicative
- RS Stock No.:
- 270-7221
- Mfr. Part No.:
- GB2FWJR-O-2XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Hooded | Yes | |
| Series | GB2FWJR | |
| Closure Type | Zip with Press Stud Flap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange | ||
Hooded Yes | ||
Series GB2FWJR | ||
Closure Type Zip with Press Stud Flap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International 2 LAYER GORE-TEX JACKET has double storm flap with press stud fastening. Its sleeves have an internal storm cuff and heat seal retro-reflective tape.
•Resistance to water penetration Class 4
•Water vapour resistance Class 4
- RS Stock No. 2707289
- Mfr. Part No. VALIANT-S
Each
$58.00
- RS Stock No. 0313557
- Mfr. Part No. HVJ03R 2XL
Each
$17.68
Related links
- Orbit International GB2FWJR Orange Hi Vis Jacket, 4XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, M
- Orbit International GB2FWJR Orange Hi Vis Jacket, XS
- Orbit International GB2FWJR Orange Hi Vis Jacket, 3XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, L
- Orbit International GB2FWJR Orange Hi Vis Jacket, S
- Orbit International HVJ03R Orange Unisex Hi Vis Jacket, 2XL











