Portwest Orange Hi Vis Vest 65% Polyester (Lining Fabric), 300D Oxford Weave with A Stain Resistant Finish, Polyester,

Subtotal (1 unit)*

$62.19

(exc. GST)

$68.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.19

*price indicative

RS Stock No.:
259-5728
Mfr. Part No.:
S469ORRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Orange

Size

L

Gender

Unisex

Material

65% Polyester (Lining Fabric), 300D Oxford Weave with A Stain Resistant Finish, Polyester, Cotton, 100% Polyester with Polyurethane Coated

Resistance Features

Water Resistant

Standards/Approvals

EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, RIS 3279 TOM Issue 2 (Orange Only)

Series

S469

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest reversible bodywarmer traps heat to keep you warm when worn either way. The Hi-Vis side of the garment provides added visibility and safety for the wearer when needed.

Extremely water resistant fabric finish

Quilt lined for thermal insulation

Reflective tape for increased visibility

4 pockets for ample storage

Reversible garment for multi use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy