DNC Yellow Zipper Hi Vis Vest 300D Breathable Polyester/Polyurethane

Subtotal (1 unit)*

$46.53

(exc. GST)

$51.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.53

*price indicative

RS Stock No.:
249-3560
Mfr. Part No.:
3865 Yellow/Navy S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Yellow

Product Type

Hi Vis Vest

Closure Type

Zipper

Material

300D Breathable Polyester/Polyurethane

Resistance Features

Flame Retardant Reflective Tape, Upf (Ultraviolet Protection Factor) In Accordance with As/Nzs4399:1996, Waterproof, Breathable

Standards/Approvals

AS/NZS 4602.1:2011, 3M8906 R-tape Home wash up to 30 cycles @ 60° C, All DNC garment fabric fully complies with Oeko-Tex standard 100 class II, 3M8935 Industrial wash 50 cycles @ 60 ̊C, 3M8910=3M8912 R- tape Home wash up to 50 cycles @ 60° C, New Hi Vis standard Class F AS/NZS1906.4:2010, All 3M reflective tape complies with AS/NZS1906.4:2010 for HiVis material, Class D/N

Series

3865

COO (Country of Origin):
CN
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Tested for UPF (ultraviolet protection factor)

Garments are manufactured to comply with New Hi Vis standard Class F

DNC use 3M Reflective tape

  • RS Stock No. 2493552
  • Mfr. Part No. 3865 Yellow/Navy 2XL
Each
$53.20
  • RS Stock No. 2493551
  • Mfr. Part No. 3865 Yellow/Bottle Green XL
Each
$41.78
  • RS Stock No. 2493547
  • Mfr. Part No. 3865 Yellow/Bottle Green L
Each
$41.78
  • RS Stock No. 2493558
  • Mfr. Part No. 3865 Yellow/Navy L
Each
$53.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy