DNC Yellow, Navy Zipper Hi Vis Vest Polyester, Reverse: Shower Proof Nylon (Shell), S/5XL

Subtotal (1 unit)*

$37.07

(exc. GST)

$40.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.07

*price indicative

RS Stock No.:
249-6280
Mfr. Part No.:
3826 Yellow/Navy L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Vest

Colour

Yellow, Navy

Size

S/5XL

Closure Type

Zipper

Material

Polyester, Reverse: Shower Proof Nylon (Shell)

Resistance Features

SUN Protection UPF 40+ - 50+, Environmentally Friendly Green Dye

Standards/Approvals

AS/NZS4399:1996, New AS/NZS 4602.1:2011, Class D AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010

Series

3826

COO (Country of Origin):
CN
The DNC 3826 series is a HiVis two tone reversible vest, 100% polyester anti-pill polar fleece that comes in yellow/Navy two tone, two side pockets, hidden zip for embroidery access. Reverse shower proof nylon shell, two side pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are tested for UPF (ultraviolet protection factor)

Environmentally Friendly

Manufactured to comply with New Hi Vis standard Class F

Each
$37.07
Each
$37.07
  • RS Stock No. 2496279
  • Mfr. Part No. 3826 Yellow/Navy 5XL
Each
$37.07
Each
$37.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy