DNC Fluorescent Front Hook, Loop Fasteners Hi Vis Vest 100% Polyester HiVis Fabric

Subtotal (1 unit)*

$9.77

(exc. GST)

$10.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.77

*price indicative

RS Stock No.:
249-6153
Mfr. Part No.:
3804 Yellow 2XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Colour

Fluorescent

Product Type

Hi Vis Vest

Closure Type

Front Hook, Loop Fasteners

Material

100% Polyester HiVis Fabric

Standards/Approvals

AS/NZS1906.4:2010, OEKO-TEX100 Class II, New AS/NZS 4602.1:2011

Series

3804

COO (Country of Origin):
CN
The DNC 3804 series is a HiVis Day/Night Safety vests with H-Pattern, this vest comes in yellow fluorescent 120gsm, 100% Polyester HiVis fabric, front hook and loop fasteners closure with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Manufactured to comply with New Hi Vis standard Class N

DNC use premium quality reflective tape for the value hi-vis range

Environmentally Friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy