DNC Orange Loop Fasteners, Front Hook Hi Vis Vest Polyester
- RS Stock No.:
- 249-6084
- Mfr. Part No.:
- 3801 Orange L
- Brand:
- DNC
Subtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.14 |
*price indicative
- RS Stock No.:
- 249-6084
- Mfr. Part No.:
- 3801 Orange L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Closure Type | Loop Fasteners, Front Hook | |
| Material | Polyester | |
| Resistance Features | SUN Protection UPF 40+ - 50+ | |
| Series | 3801 | |
| Standards/Approvals | New AS/NZS 4602.1:2011, AS/NZS4399:1996, Class F AS/NZS1906.4:2010, Class D AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Closure Type Loop Fasteners, Front Hook | ||
Material Polyester | ||
Resistance Features SUN Protection UPF 40+ - 50+ | ||
Series 3801 | ||
Standards/Approvals New AS/NZS 4602.1:2011, AS/NZS4399:1996, Class F AS/NZS1906.4:2010, Class D AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3801 series is a HiVis daytime safety vest that comes in orange fluorescent 120gsm and 100% polyester HiVis fabric. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
Environmentally Friendly Green Dye Oeko-Tex
Related links
- DNC Orange Hi Vis Vest 100% Polyester, S/6XL
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest 100% Cotton, S/6XL
- DNC Orange Hi Vis Vest Polyester, L
- DNC Orange Hi Vis Vest 100% Polyester
- DNC Orange Hi Vis Vest 200D Polyester/Polyvinyl Chloride
- DNC Orange Hi Vis Vest 100% Polyester, 5XL
- DNC Orange Hi Vis Vest 100% Polyester, 6XL
