DNC Orange Zipper Closure Front Hi Vis Vest 120 GSM 100% Polyester
- RS Stock No.:
- 249-5987
- Mfr. Part No.:
- 3507 Orange 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$11.71
(exc. GST)
$12.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.71 |
*price indicative
- RS Stock No.:
- 249-5987
- Mfr. Part No.:
- 3507 Orange 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Closure Type | Zipper Closure Front | |
| Material | 120 GSM 100% Polyester | |
| Resistance Features | Environmentally Friendly Green Dye | |
| Series | 3507 | |
| Standards/Approvals | Class F AS/NZS1906.4:2010, AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, Class D/N, AS/NZS4399:1996, AS/NZS 4602.1:2011 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Closure Type Zipper Closure Front | ||
Material 120 GSM 100% Polyester | ||
Resistance Features Environmentally Friendly Green Dye | ||
Series 3507 | ||
Standards/Approvals Class F AS/NZS1906.4:2010, AS/NZS1906.4:2010, New AS/NZS 4602.1:2011, Class D/N, AS/NZS4399:1996, AS/NZS 4602.1:2011 | ||
- COO (Country of Origin):
- CN
The DNC 3507 series is a HIVIS day/night side panel orange colour safety vest with generic reflective tape. This safety vest offers clear ID pocket, phone & 2 division pen pockets. Two sided elastic ribbing panel to add more comfort for movement with front zipper closure.
DNC HiVis garments are manufactured to comply with New Hi Vis standard
CSR Reflective Tape
Tested for UPF (ultraviolet protection factor)
Related links
- DNC Orange Hi Vis Vest 120 GSM 100% Polyester
- DNC Green Dye Hi Vis Vest 120 GSM 100% Polyester
- DNC Yellow Hi Vis Vest 120 GSM 100% Polyester
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester, 6XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 4XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 5XL
- DNC Orange Hi Vis Vest Fluorescent 120 GSM 100% Polyester Hi-Vis Fabric, 3XL
- DNC Orange Hi Vis Vest 100% Cotton S/6XL
