DNC Yellow Zipper Hi Vis Vest 300D Breathable Polyester/Polyurethane, 5XL
- RS Stock No.:
- 249-3556
- Mfr. Part No.:
- 3865 Yellow/Navy 5XL
- Brand:
- DNC
Subtotal (1 unit)*
$46.53
(exc. GST)
$51.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.53 |
*price indicative
- RS Stock No.:
- 249-3556
- Mfr. Part No.:
- 3865 Yellow/Navy 5XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | 5XL | |
| Closure Type | Zipper | |
| Material | 300D Breathable Polyester/Polyurethane | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | Class D/N, AS/NZS 4602.1:2011, AS/NZS4399:1996, New Hi Vis standard Class F AS/NZS1906.4:2010 | |
| Series | 3865 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size 5XL | ||
Closure Type Zipper | ||
Material 300D Breathable Polyester/Polyurethane | ||
Resistance Features Hi-Vis | ||
Standards/Approvals Class D/N, AS/NZS 4602.1:2011, AS/NZS4399:1996, New Hi Vis standard Class F AS/NZS1906.4:2010 | ||
Series 3865 | ||
- COO (Country of Origin):
- CN
The DNC 3865 series is a HiVis 300D breathable polyester/PU reversible vest with 3M reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Tested for UPF (ultraviolet protection factor)
Garments are manufactured to comply with New Hi Vis standard Class F
DNC use 3M Reflective tape
- RS Stock No. 2496317
- Mfr. Part No. 3865 Orange/Navy 5XL
Each
$51.13
- RS Stock No. 2493545
- Mfr. Part No. 3865 Yellow/Bottle Green 5XL
Each
$41.78
- RS Stock No. 2493557
- Mfr. Part No. 3865 Yellow/Navy 6XL
Each
$41.78
- RS Stock No. 2493546
- Mfr. Part No. 3865 Yellow/Bottle Green 6XL
Each
$41.78
Related links
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 5XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane, 5XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 4XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 6XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane with Reflective Tape, 3XL
- DNC Yellow Hi Vis Vest 300D Breathable Polyester/Polyurethane, 3XL
- DNC Orange Hi Vis Vest 300D Breathable Polyester/Polyurethane












