Portwest Yellow Hook & Loop Hi Vis Vest Bizflame Vest HV: 100% Polyester, Warp Knit, L/XL

Subtotal (1 unit)*

$31.08

(exc. GST)

$34.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.08

*price indicative

RS Stock No.:
282-4355
Mfr. Part No.:
FR75YERL/XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Yellow

Size

L/XL

Closure Type

Hook & Loop

Gender

Unisex

Material

Bizflame Vest HV: 100% Polyester, Warp Knit

Resistance Features

Flame Retardant

Standards/Approvals

No

Series

FR75

RoHS Status: Exempt

The Portwest Hi-Vis FR Vest is a great addition to our Flame Retardant vest collection. Certified to EN ISO 20471 Class 2 and EN ISO 14116 Index 1, the vest must be worn over Index 2 or 3 garments to offer flame retardant protection. It is a revolutionary stylish range of anti-flame and high visibility garments which are designed and engineered specifically to ensure the working environment is a safer place.

Lightweight and comfortable

Generous fit for wearer comfort

Available in sizes up to 5XL

CE certified

UKCA marked

  • RS Stock No. 2372812
  • Mfr. Part No. C470RERXX/3X
Each
$15.54
Each
$5.73
Each
$8.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy