Portwest Yellow Hook & Loop Hi Vis Vest Warp Knit, 100% Polyester, 6XL → 7XL

Subtotal (1 unit)*

$5.73

(exc. GST)

$6.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.73

*price indicative

RS Stock No.:
282-5547
Mfr. Part No.:
C470YER6X/7X
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Vest

Colour

Yellow

Size

6XL → 7XL

Closure Type

Hook & Loop

Gender

Unisex

Material

Warp Knit, 100% Polyester

Resistance Features

Comfortable, Soft

Standards/Approvals

No

Series

C470

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Hi-Vis Band and Brace Vest is a best selling C470 with classic reflective tape configuration will ensure you are seen. Available in all three EN ISO 20471 conforming colours. The Vest-Port extensive range of vests covers the varied demands of the work environment from core styles to the revolutionary "Executive" design, which is now available in both summer and winter weights.

Lightweight and comfortable

Reflective tape for increased visibility

Hook and loop closure for easy access

Generous fit for wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy