Portwest S481 Navy Abrasion Resistant Hi Vis Trousers Leg Length 43in
- RS Stock No.:
- 265-9313
- Mfr. Part No.:
- S481NARL
- Brand:
- Portwest
Subtotal (1 unit)**
$48.15
(exc. GST)
$52.97
(inc. GST)
On back order for despatch 30/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $48.15 |
**price indicative
- RS Stock No.:
- 265-9313
- Mfr. Part No.:
- S481NARL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Navy | |
Style | Trousers | |
Material Properties | Abrasion Resistant | |
Leg Length | 43in | |
Material | Polyester | |
Gender | Unisex | |
Series | S481 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Navy | ||
Style Trousers | ||
Material Properties Abrasion Resistant | ||
Leg Length 43in | ||
Material Polyester | ||
Gender Unisex | ||
Series S481 | ||
Elasticated Waist No | ||
Related links
- Portwest S481 Navy Abrasion Resistant Hi Vis Trousers Leg Length 43in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 76 → 80cm Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 40in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 36in Leg Length 31in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 36in Leg Length 33in
- Portwest RT46 Orange Stain Resistant Hi Vis Trousers 46 → 47in Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 84 → 88cm Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 84 → 88cm Leg Length 33in