Recently searched

    Portwest S481 Navy Abrasion Resistant Hi Vis Trousers Leg Length 43in

    Subtotal (1 unit)**

    $48.15

    (exc. GST)

    $52.97

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +$48.15

    **price indicative

    RS Stock No.:
    265-9316
    Mfr. Part No.:
    S481NARXL
    Brand:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Colour

    Navy

    Style

    Trousers

    Material Properties

    Abrasion Resistant

    Leg Length

    43in

    Material

    Polyester

    Gender

    Unisex

    Series

    S481

    Elasticated Waist

    No

    Related links