Portwest E049 Orange/Navy Stain Resistant Hi Vis Trousers 33 → 34in
- RS Stock No.:
- 281-6570
- Mfr. Part No.:
- E049ORN-M
- Brand:
- Portwest
Subtotal (1 unit)**
$89.93
(exc. GST)
$98.92
(inc. GST)
On back order for despatch 18/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $89.93 |
**price indicative
- RS Stock No.:
- 281-6570
- Mfr. Part No.:
- E049ORN-M
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Orange/Navy | |
Waist Size | 33 → 34in | |
Style | Trousers | |
Material Properties | Stain Resistant | |
Gender | Unisex | |
Series | E049 | |
Elasticated Waist | No | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Orange/Navy | ||
Waist Size 33 → 34in | ||
Style Trousers | ||
Material Properties Stain Resistant | ||
Gender Unisex | ||
Series E049 | ||
Elasticated Waist No | ||
Related links
- Portwest E049 Orange/Navy Stain Resistant Hi Vis Trousers 40 → 41in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 84 → 88cm Leg Length 33in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 84 → 88cm Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 76 → 80cm Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 100 → 104cm Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 92 → 96cm Leg Length 31in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 108 → 112cm Leg Length 33in
- Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 100 → 104cm Leg Length 33in