Portwest E049 Yellow/Navy Stain Resistant Hi Vis Trousers 84 → 88cm Leg Length 33in

Stock information currently inaccessible
RS Stock No.:
278-7483
Mfr. Part No.:
E049YNTM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow/Navy

Style

Trousers

Material Properties

Stain Resistant

Leg Length

33in

Gender

Unisex

Series

E049

Size

84 → 88 cm

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest fully certified combat trouser in a contrast navy colourway has a multitude of clever features. The predominantly Navy colourway ensures that your trousers look great and keep clean for longer.

Durable polycotton fabric with Texpel stain resistant finish
Side access pockets
Elasticated back waist for a secure fit
Twin-stitched seams for extra durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy