Portwest E049 Hi Vis Trouser Navy, Orange 40 to 41 in Waist

Subtotal (1 unit)*

$80.73

(exc. GST)

$88.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.73

*price indicative

RS Stock No.:
282-5469
Mfr. Part No.:
E049ONRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Navy, Orange

Product Type

Hi Vis Trouser

Waist Size

40 to 41 in

Number of Pockets

8

Material

35% Cotton, 65% Polyester (Kin GSMill Polyester Cotton)

Series

E049

Size

XL

Elasticated Waist

Yes

Resistance Features

Strain Resistant

Standards/Approvals

ANSI/ISEA 107 SUPPLEMENTAL CLASS E, EN ISO 20471 Class 1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest combat trouser is a fully certified product with numerous clever features, ensuring both style and long-lasting cleanliness.

Reflective tape for increased visibility

Two back patch pockets

Double rule pocket

Related links