- RS Stock No.:
- 271-8635
- Mfr. Part No.:
- S479YN-2XL
- Brand:
- Portwest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 271-8635
- Mfr. Part No.:
- S479YN-2XL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Hi-Vis Contrast Polo Shirt is a modern design, safety and wearer comfort are the main features of the S479. The two-tone contrast is perfect for warm, dirty environments when hi-vis protection is required.
•Contrast panels for protection against dirt
•Side vents for added comfort
•Generous fit for wearer comfort
•Side vents for added comfort
•Generous fit for wearer comfort
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Yellow/Navy |
Gender | Unisex |
Series | S479 |
Related links
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, 2XL
- DNC 3846 Yellow/Navy Unisex Hi Vis Polo Shirt, 2XL
- DNC 3811 Yellow/Navy Unisex Hi Vis Polo Shirt, XXL
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, XXL
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, XXL
- DNC 3846 Yellow/Navy Unisex Hi Vis Polo Shirt, 6XL
- DNC 3845 Yellow/Navy Unisex Hi Vis Polo Shirt, 4XL