DNC 3811 Navy, Yellow Unisex Hi Vis Polo Shirt 2XL
- RS Stock No.:
- 238-2962
- Mfr. Part No.:
- 3811 Yellow/Navy 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$14.82
(exc. GST)
$16.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.82 |
*price indicative
- RS Stock No.:
- 238-2962
- Mfr. Part No.:
- 3811 Yellow/Navy 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Polo Shirt | |
| Size | 2XL | |
| Sleeve Type | Short | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Material | 100% Polyester Micromesh | |
| Series | 3811 | |
| Closure Type | Button Placket | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS4399:1996 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Polo Shirt | ||
Size 2XL | ||
Sleeve Type Short | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Material 100% Polyester Micromesh | ||
Series 3811 | ||
Closure Type Button Placket | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS4399:1996 | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt with pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in yellow/navy colour with size of 2XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Short sleeves
Related links
- DNC 3811 Green, Yellow Unisex Hi Vis Polo Shirt 2XL
- DNC 3811 Navy, Yellow Unisex Hi Vis Polo Shirt XL
- DNC 3811 Navy, Yellow Unisex Hi Vis Polo Shirt S
- DNC 3811 Orange, Navy Unisex Hi Vis Polo Shirt 2XL
- DNC 3811 Navy, Yellow Unisex Hi Vis Polo Shirt 3XL
- DNC 3811 Navy, Yellow Unisex Hi Vis Polo Shirt 4XL
- DNC 3811 Yellow, Black Unisex Hi Vis Polo Shirt 2XL
- DNC 3811 Yellow, Navy Unisex Hi Vis Polo Shirt L
