- RS Stock No.:
- 238-3006
- Mfr. Part No.:
- 3813 Yellow/Navy 2XL
- Brand:
- DNC
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $23.00
You pay
$16.56
(exc. GST)
$18.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.56 |
- RS Stock No.:
- 238-3006
- Mfr. Part No.:
- 3813 Yellow/Navy 2XL
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMFORT UNIFORMS PTY LTD
DNC
The DNC HiVis two tone polo shirt has pocket and pencil partition with full fluoro colour on back. 100% polyester soft feel micromesh and mini pique knit, double sided jersey and mini waffle fabrics all feature like cool-breathe and cool-dry moisture wicking treatment. Provides quick drying comfort in hot and sweaty conditions with ability to breathe.
It comes in yellow/navy colour with size of 2XL
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
175 gsm 100% polyester micromesh (extra cool and comfortable)
HiVis two tone polo shirt with pocket and pencil partition
Cool-breathe moisture absorbency fabrics
Sun protection
Long sleeves
Specifications
Attribute | Value |
---|---|
Sleeve Type | Long |
Colour | Yellow/Navy |
Size UK | 2XL |
Gender | Unisex |
Series | 3813 |
Related links
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, XS
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, L
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, 4XL
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, XL
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, 3XL
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, 7XL
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, 5XL
- DNC 3813 Yellow/Navy Unisex Hi Vis Polo Shirt, M