- RS Stock No.:
- 237-6687
- Mfr. Part No.:
- P46-S477Y-2XL
- Brand:
- Portwest
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.58
(exc. GST)
$29.24
(inc. GST)
Units | Per unit |
1 + | $26.58 |
- RS Stock No.:
- 237-6687
- Mfr. Part No.:
- P46-S477Y-2XL
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest S477 - Hi-vis short sleeve polo are made from fluorescent, EN ISO 20471 certified 65% polyester, 35% cotton. The bird-eye knit construction ensures that it is lightweight, breathable and extremely comfortable to wear.
Range high visibility
Shell fabric 100% polyester, bird eye knit 175g
Shell fabric 100% polyester, bird eye knit 175g
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sleeve Type | Short |
Colour | Yellow |
Size UK | XXL |
Gender | Unisex |
Size EUR | XXL |
Series | S477 |
Related links
- RS PRO Orange Unisex Hi Vis Polo Shirt, S
- RS PRO Yellow Unisex Hi Vis Polo Shirt, M
- Portwest RT22 Orange Unisex Hi Vis Polo Shirt, XXL
- Praybourne LFE904 Orange Hi Vis Polo Shirt
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, S
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, XL
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, M
- Portwest S477 Yellow Unisex Hi Vis Polo Shirt, L