Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, XXL
- RS Stock No.:
- 278-7511
- Mfr. Part No.:
- S479YNRXXL
- Brand:
- Portwest
Subtotal (1 unit)**
$28.08
(exc. GST)
$30.89
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $28.08 |
**price indicative
- RS Stock No.:
- 278-7511
- Mfr. Part No.:
- S479YNRXXL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Sleeve Type | Short | |
Colour | Yellow/Navy | |
Size UK | XXL | |
Gender | Unisex | |
Size EUR | XXL | |
Series | S479 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Sleeve Type Short | ||
Colour Yellow/Navy | ||
Size UK XXL | ||
Gender Unisex | ||
Size EUR XXL | ||
Series S479 | ||
Related links
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, 5XL
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, XS
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, XL
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, S
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, 4XL
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, M
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, L
- Portwest S479 Yellow/Navy Unisex Hi Vis Polo Shirt, 3XL