PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 5XL

Subtotal (1 unit)*

$114.28

(exc. GST)

$125.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.28

*price indicative

RS Stock No.:
287-5839
Mfr. Part No.:
P507-R-5XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

5XL

Product Type

Hi Vis Fleece Jacket

Colour

Yellow

Gender

Unisex

Lining Material

100% Polyester Mesh

Outer Material

300 GSM 100% Polyester Double Anti-Pill

Series

P507

Closure Type

Full Length YKK Interactive Zip Fastening

Resistance Features

Wind Resistant

Standards/Approvals

RIS-3279 RIS-3279 Rail Standard, StandardS 3 EN ISO 20471 Class 3 RAILWAY GROUP Standard

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Interactive Polar Fleece is a versatile layer designed for optimal comfort and adaptability in changing conditions. Featuring a full length YKK interactive zip fastening, this fleece offers customizable coverage and easy layering with compatible outerwear. The fixed polyester mesh lining, reducing wind chill and allowing fleece to be put on and taken off easily.

Sew on reflective tape

Zip access to allow embroidery

Shock cord at waist for optimum fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy