PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 6XL
- RS Stock No.:
- 287-5841
- Mfr. Part No.:
- P507-R-6XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$114.28
(exc. GST)
$125.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.28 |
*price indicative
- RS Stock No.:
- 287-5841
- Mfr. Part No.:
- P507-R-6XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 6XL | |
| Product Type | Hi Vis Fleece Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Lining Material | 100% Polyester Mesh | |
| Outer Material | 300 GSM 100% Polyester Double Anti-Pill | |
| Series | P507 | |
| Closure Type | Full Length YKK Interactive Zip Fastening | |
| Standards/Approvals | RIS-3279 (PR508 Only), EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 6XL | ||
Product Type Hi Vis Fleece Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Lining Material 100% Polyester Mesh | ||
Outer Material 300 GSM 100% Polyester Double Anti-Pill | ||
Series P507 | ||
Closure Type Full Length YKK Interactive Zip Fastening | ||
Standards/Approvals RIS-3279 (PR508 Only), EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Interactive Polar Fleece is a versatile layer designed for optimal comfort and adaptability in changing conditions. Featuring a full length YKK interactive zip fastening, this fleece offers customizable coverage and easy layering with compatible outerwear. The fixed polyester mesh lining, reducing wind chill and allowing fleece to be put on and taken off easily.
Sew on reflective tape
Zip access to allow embroidery
Shock cord at waist for optimum fit
Related links
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 2XL
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 3XL
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 5XL
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, XL
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, XS
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, L
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, M
- PULSAR P507 Yellow Unisex Hi Vis Fleece Jacket, 7XL
