PULSAR P487 Yellow Unisex Hi Vis Vest, S
- RS Stock No.:
- 287-5832
- Mfr. Part No.:
- P487-R-S
- Brand:
- PULSAR
Subtotal (1 unit)*
$349.30
(exc. GST)
$384.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.30 |
*price indicative
- RS Stock No.:
- 287-5832
- Mfr. Part No.:
- P487-R-S
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | S | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Mesh Lining, Soft Touch Micro-Fibre | |
| Outer Material | 300D Breathable Polyurethane Coated Polyester | |
| Series | P487 | |
| Resistance Features | Water Resistant | |
| Closure Type | YKK 2-Way Zip Concealed by Double Velcro Storm Flap | |
| Standards/Approvals | EN343 Class 4:3, EN ISO 20471, RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size S | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Mesh Lining, Soft Touch Micro-Fibre | ||
Outer Material 300D Breathable Polyurethane Coated Polyester | ||
Series P487 | ||
Resistance Features Water Resistant | ||
Closure Type YKK 2-Way Zip Concealed by Double Velcro Storm Flap | ||
Standards/Approvals EN343 Class 4:3, EN ISO 20471, RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Body Warmer designed for ultimate functionality and adaptability. With 7 distinct wearing options, it offers unparalleled versatility for various outdoor activities. Featuring a full length YKK 2 way zip concealed by a double Velcro storm flap, it ensures secure closure and protection against the elements. Equipped with a sports style waterproof zip pocket on the right chest, perfect for storing your mobile phone and external bellowed pockets with separate hand warmer pockets.
Underarm ventilation
Unique flip out ID window
Lined arctic hood with draw cord
Neoprene inner cuff and micro fleece collar
Related links
- PULSAR P487 Yellow Hi Vis Jacket, S
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 5XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 2XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 7XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 6XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, M
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, L
