Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 2XL

Subtotal (1 unit)*

$74.84

(exc. GST)

$82.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.84

*price indicative

RS Stock No.:
103-347
Mfr. Part No.:
S463ORRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Bomber Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester

Outer Material

100% Polyester

Series

S463

Resistance Features

Waterproof

Closure Type

2-Way Zip

Standards/Approvals

X, RIS 3279 TOM Issue 2, EN ISO 20471, EN 343 Class 3:1 X, EN 342 0.336 (M².K/W), EN342, CE certified, AS 4602.1:2024 Class D/N, ANSI/ISEA 107 TYPE R CLASS 3, ANSI/ISEA 107 TYPE P Class 3, 2

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Hi-Vis Winter Bomber Jacket prioritizes comfort and quality while maintaining essential safety and weatherproof features. With a two-way front zip, studded flap, and knitted storm cuffs, it offers ultimate protection against harsh conditions. This comprehensive range includes single and combination garments crafted from highly durable, EN343 certified fabric, featuring cleverly designed and innovative styles. Compliant with the latest EN ISO 20471 & ANSI standards, our High-Visibility clothing undergoes stringent design and construction processes. Innovative and technical, our High Visibility range caters to those who prioritize style, comfort, protection, and performance without compromise.

Waterproof with taped seams preventing water penetration

EN342 Protection against cold certified up to -40°C

Internal chest pocket

Fleece lined collar to trap the heat and increase warmth

Hook and loop cuffs for a secure fit

Fully lined and padded to trap the heat and increase warmth

Certified to EN ISO 20471 after 50x washes

40+ UPF rated fabric to block 98% of UV rays

Two-way zip for quick and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy