SINGER SAFETY PARINO Orange, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 218-105
- Mfr. Part No.:
- PARINO02
- Brand:
- SINGER SAFETY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-105
- Mfr. Part No.:
- PARINO02
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester, 100% Taffeta Polyester, 280 GSM | |
| Outer Material | Polyester, 100% Polyester Coated with Polyurethane, Coated with Polyurethane | |
| Series | PARINO | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester, 100% Taffeta Polyester, 280 GSM | ||
Outer Material Polyester, 100% Polyester Coated with Polyurethane, Coated with Polyurethane | ||
Series PARINO | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN 343:2019 3, EN ISO 13688:2013 31X, EN ISO 20471:2013+A1:2016, PARINA, PARKA3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY high visibility parka features a removable inner jacket for versatility. The outer material is 100% polyester (Oxford 300D), coated with PU, with a taffeta polyester lining for comfort. It includes taped seams, an attached hood with draw cords, multiple pockets, retro-reflective tapes, and zip access for printing. The inner jacket has detachable sleeves, a polar fleece polyester lining, and knitted wrists. Available in orange and navy blue, sizes S to 6XL.
Versatile with removable inner jacket
Resistant and light with 300D Oxford polyester coated with PU
Warm and comfortable with taffeta polyester lining
Functional with numerous pockets
Customizable with zip access for printing
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05











