Coverguard 5FLA160 Yellow, Black, Green, White Unisex Hi Vis Vest, S
- RS Stock No.:
- 281-6667
- Mfr. Part No.:
- 5FLA16000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$145.54
(exc. GST)
$160.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $145.54 |
*price indicative
- RS Stock No.:
- 281-6667
- Mfr. Part No.:
- 5FLA16000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Vest | |
| Size | S | |
| Colour | Yellow, Black, Green, White | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Nylon, Polyester, Fleece 100% Polyester | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA160 | |
| Closure Type | YKK Central Zip + Chin Guard | |
| Resistance Features | Tear Resistant, Water Resistant | |
| Standards/Approvals | EN14058:2017, EN ISO 20471:2013 + A1:2016 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Vest | ||
Size S | ||
Colour Yellow, Black, Green, White | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Nylon, Polyester, Fleece 100% Polyester | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA160 | ||
Closure Type YKK Central Zip + Chin Guard | ||
Resistance Features Tear Resistant, Water Resistant | ||
Standards/Approvals EN14058:2017, EN ISO 20471:2013 + A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.
Water repellent
Tear resistance
TPU membrane
Elasticated bias belt
Related links
- Coverguard 5FLA160 Yellow Green M
- Coverguard 5FLA160 Black Green 2XL
- Coverguard 5FLA160 Yellow Green XL
- Coverguard 5FLA160 Black Yellow L
- Coverguard 5FLA160 White Green 3XL
- Coverguard Black White 100% Polyester, 3XL
- Coverguard White Black 100% Polyester, M
- Coverguard 5YOR160 Black White Waterproof Unisex Bodywarmer, 2XL
