Coverguard Black, Green, White, Yellow Zipper Hi Vis Vest Polyurethane Coated, Polyester, 3XL
- RS Stock No.:
- 281-6754
- Mfr. Part No.:
- 5YOR1703XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$128.95
(exc. GST)
$141.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.95 |
*price indicative
- RS Stock No.:
- 281-6754
- Mfr. Part No.:
- 5YOR1703XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Colour | Black, Green, White, Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 3XL | |
| Closure Type | Zipper | |
| Gender | Unisex | |
| Material | Polyurethane Coated, Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Colour Black, Green, White, Yellow | ||
Product Type Hi Vis Vest | ||
Size 3XL | ||
Closure Type Zipper | ||
Gender Unisex | ||
Material Polyurethane Coated, Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard YORU Bodywarmer has elasticated bias on armholes and bottom and has High collar, Central zip.
Retro-reflective bands
Robust
Waterproof fabric
Antifouling yokes
Segmented bands
Related links
- Coverguard Black Green 100% Polyester, S
- Coverguard White Black 100% Polyester, M
- Coverguard White Black 100% Polyester, L
- Coverguard Green White 100% Polyester, XL
- Coverguard White Yellow 100% Polyester, 2XL
- Portwest Yellow Hi Vis Bodywarmer Stain Resistant Finish 100% Polyester XL
- Leo Workwear Yellow Bodywarmer Polyurethane Coated Polyester, 3XL
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, 3XL
