Coverguard 5YOR160 Black, Green, White, Yellow Hi-Vis, Waterproof Unisex Bodywarmer, 2XL
- RS Stock No.:
- 275-9663
- Mfr. Part No.:
- 5YOR1602XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$134.64
(exc. GST)
$148.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.64 |
*price indicative
- RS Stock No.:
- 275-9663
- Mfr. Part No.:
- 5YOR1602XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 2XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Series | 5YOR160 | |
| Number of Pockets | 2 | |
| Outer Material | 100% Polyester | |
| Closure Type | Zip | |
| Resistance Features | Hi-Vis, Waterproof | |
| Colour | Black, Green, White, Yellow | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 2XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Series 5YOR160 | ||
Number of Pockets 2 | ||
Outer Material 100% Polyester | ||
Closure Type Zip | ||
Resistance Features Hi-Vis, Waterproof | ||
Colour Black, Green, White, Yellow | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Body warmer offers both style and practicality with its high collar for added warmth and a central zipper closure for ease of wear. The cuffs feature elasticated bias on the armholes and bottom, ensuring a comfortable fit. Multiple pockets provide convenient storage options, including a zipped chest pocket under piping on the FLUO SIDE, and two lower zipped pockets under piping on the SIDES, offering both functionality and design.
Reversible
Antifouling yokes
Segmented bands
High visibility garments
Robust and waterproof fabric
Related links
- Coverguard 5YOR160 Green Yellow Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5YOR160 Green Black Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5YOR160 Yellow White Waterproof Unisex Bodywarmer, S
- Coverguard 5YOR160 Yellow Green Hi-Vis Unisex Bodywarmer, XL
- Delta Plus FIDJI3 Black White Soft Unisex Bodywarmer, 2XL
- Coverguard 5FLA160 Black Green 2XL
- Coverguard Black White 100% Polyester, 3XL
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, 2XL
