Mascot Workwear 19011-449 Orange Women's Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$1,051.52

(exc. GST)

$1,156.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,051.52

*price indicative

RS Stock No.:
281-3679
Mfr. Part No.:
19011-449-14185XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

5XL

Colour

Orange

Gender

Women

Hooded

Yes

Outer Material

Polyester

Series

19011-449

Resistance Features

Wind Resistant, Water Resistant

Closure Type

Zipper

Standards/Approvals

EN343 44X, EN ISO20471, HIGH-VIS GROUP:A, HIGH-VIS GROUP:B, OEKO-TEX100 5548 Shirley

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.

Front pockets with waterproof zips

High collar

Rib inside the bottom trim on the front of the jacket

Detachable ID card holder

  • RS Stock No. 2813689
  • Mfr. Part No. 19011-449-14335XL
Each
$1,051.52
  • RS Stock No. 2813719
  • Mfr. Part No. 19011-449-17445XL
Each
$1,051.52
  • RS Stock No. 2813728
  • Mfr. Part No. 19011-449-222105XL
Each
$1,051.52
  • RS Stock No. 2813682
  • Mfr. Part No. 19011-449-1418S
Each
$618.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy