Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, 5XL
- RS Stock No.:
- 281-3719
- Mfr. Part No.:
- 19011-449-17445XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$1,051.52
(exc. GST)
$1,156.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,051.52 |
*price indicative
- RS Stock No.:
- 281-3719
- Mfr. Part No.:
- 19011-449-17445XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 5XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Women | |
| Hooded | Yes | |
| Outer Material | Polyester | |
| Series | 19011-449 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Standards/Approvals | OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN ISO20471, EN343 44X | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 5XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Women | ||
Hooded Yes | ||
Outer Material Polyester | ||
Series 19011-449 | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant, Water Resistant | ||
Standards/Approvals OEKO-TEX100 5548 Shirley, HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, EN ISO20471, EN343 44X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.
Front pockets with waterproof zips
High collar
Rib inside the bottom trim on the front of the jacket
Detachable ID card holder
Related links
- Mascot Workwear 19011-449 Navy 5XL
- Mascot Workwear 19011-449 Black 5XL
- Mascot Workwear 19045-449 Yellow Women's Hi Vis Jacket, 5XL
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, XS
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, 3XL
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, L
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, M
- Mascot Workwear 19011-449 Yellow Women's Hi Vis Jacket, XL
