Delta Plus OPTIMUM3 Navy Blue, Fluorescent Orange Unisex Hi Vis Parka, 5XL

Subtotal (1 unit)*

$249.14

(exc. GST)

$274.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.14

*price indicative

RS Stock No.:
277-9283
Mfr. Part No.:
OPTI3OM5X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Parka

Size

5XL

Colour

Navy Blue, Fluorescent Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyurethane

Series

OPTIMUM3

Resistance Features

Breathable, Durable, Water Resistant

Closure Type

Zipper Storm Flap

Standards/Approvals

EN ISO 20471

COO (Country of Origin):
CN
This Delta Plus waterproof and warm 5 in 1 parka with removable jacket comes with fleece lining for intense warmth. It has PU coating for greater breathability.

Night visibility

Transportation applications

EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy