Delta Plus OPTIMUM3 Navy Blue, Fluorescent Yellow Unisex Hi Vis Parka, 3XL

Subtotal (1 unit)*

$249.14

(exc. GST)

$274.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.14

*price indicative

RS Stock No.:
277-9271
Mfr. Part No.:
OPTI3JM3X
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

3XL

Product Type

Hi Vis Parka

Colour

Navy Blue, Fluorescent Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Polyester Taffeta

Series

OPTIMUM3

Resistance Features

Waterproof, Abrasion Resistant

Standards/Approvals

EN 343, EN ISO 20471, EN 342, CE

COO (Country of Origin):
CN
This Delta Plus waterproof and warm 5 in 1 parka with removable jacket. It has PU coating for greater breathability.

Ease of use

EN ISO 20471 standards

Oxford fabric for better abrasion resistance

Zipper fastening and flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy